Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated Crimp Blade Terminal 18.1mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

RS Stock No.: 534-654Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

28mm

Maximum Wire Size (AWG)

14AWG

Blade Length

18.1mm

Inner Diameter

4.8mm

Blade Width

2.5mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 115.00

AED 1.15 Each (In a Pack of 100) (ex VAT)

AED 120.75

AED 1.208 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Blade Terminal 18.1mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

AED 115.00

AED 1.15 Each (In a Pack of 100) (ex VAT)

AED 120.75

AED 1.208 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Blade Terminal 18.1mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 1.15AED 115.00
500 - 2400AED 1.00AED 100.00
2500 - 4900AED 0.95AED 95.00
5000+AED 0.85AED 85.00

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

28mm

Maximum Wire Size (AWG)

14AWG

Blade Length

18.1mm

Inner Diameter

4.8mm

Blade Width

2.5mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China