RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow

Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Overall Length
31mm
Inner Diameter
7mm
Blade Length
18mm
Blade Width
4.5mm
Blade Thickness
1mm
Hooked
No
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Blade Terminals
RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.
Features & Benefits
- Gender: Male
- Insulation: Insulated
- Shrouded: Unshrouded
- Insulation Material: Nylon
- Various colours available
- Contact Material: Copper Contact Plating: Tin
Hook Blade Colour Code
- Red 0.5 - 1.5 mm²
- Blue 1 - 2.6 mm²
- Yellow 2.5 - 6.5 mm²
Note
Size quoted is blade length
Approvals
UL Listed; UL Listed for Canada
Approvals
UL Listed; UL Listed for Canada
AED 147.00
AED 1.47 Each (In a Pack of 100) (ex VAT)
AED 154.35
AED 1.544 Each (In a Pack of 100) (inc. VAT)
100
AED 147.00
AED 1.47 Each (In a Pack of 100) (ex VAT)
AED 154.35
AED 1.544 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 1.47 | AED 147.00 |
1000 - 2400 | AED 1.312 | AED 131.25 |
2500 - 4900 | AED 1.208 | AED 120.75 |
5000+ | AED 1.155 | AED 115.50 |
Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Overall Length
31mm
Inner Diameter
7mm
Blade Length
18mm
Blade Width
4.5mm
Blade Thickness
1mm
Hooked
No
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Blade Terminals
RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.
Features & Benefits
- Gender: Male
- Insulation: Insulated
- Shrouded: Unshrouded
- Insulation Material: Nylon
- Various colours available
- Contact Material: Copper Contact Plating: Tin
Hook Blade Colour Code
- Red 0.5 - 1.5 mm²
- Blue 1 - 2.6 mm²
- Yellow 2.5 - 6.5 mm²
Note
Size quoted is blade length
Approvals
UL Listed; UL Listed for Canada
Approvals
UL Listed; UL Listed for Canada