RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.4mm Pin Diameter, 2 x 1.0mm² Wire Size, Red

RS Stock No.: 178-8740Brand: RS PRODistrelec Article No.: 30418219
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

2 x 1.0mm²

Pin Diameter

2.4 mm, 2.1mm

Insulation Material

Nylon

Number of Entries

2

Colour

Red

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 18AWG

Overall Length

17.1mm

Minimum Wire Size mm²

2 x 1.0mm²

Minimum Wire Size AWG

2 x 18AWG

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 21.00

AED 0.21 Each (In a Bag of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.4mm Pin Diameter, 2 x 1.0mm² Wire Size, Red

AED 21.00

AED 0.21 Each (In a Bag of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.4mm Pin Diameter, 2 x 1.0mm² Wire Size, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
100 - 400AED 0.21AED 21.00
500 - 2400AED 0.21AED 21.00
2500 - 4900AED 0.158AED 15.75
5000+AED 0.158AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

2 x 1.0mm²

Pin Diameter

2.4 mm, 2.1mm

Insulation Material

Nylon

Number of Entries

2

Colour

Red

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 18AWG

Overall Length

17.1mm

Minimum Wire Size mm²

2 x 1.0mm²

Minimum Wire Size AWG

2 x 18AWG

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more