Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red

RS Stock No.: 178-7302Brand: RS PRODistrelec Article No.: 30418185
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Pin Diameter

1.4 mm, 1.7mm

Number of Entries

1

Insulation Material

Nylon

Colour

Red

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

16.3mm

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

18AWG

Distrelec Product Id

30418185

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Bootlace Ferrules

Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

You may be interested in
Stock information temporarily unavailable.

AED 15.45

AED 0.154 Each (In a Bag of 100) (ex VAT)

AED 16.22

AED 0.162 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red

AED 15.45

AED 0.154 Each (In a Bag of 100) (ex VAT)

AED 16.22

AED 0.162 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.4mm Pin Diameter, 1mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400AED 0.154AED 15.45
500 - 2400AED 0.154AED 15.45
2500 - 4900AED 0.103AED 10.30
5000+AED 0.103AED 10.30
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Pin Diameter

1.4 mm, 1.7mm

Number of Entries

1

Insulation Material

Nylon

Colour

Red

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

16.3mm

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

18AWG

Distrelec Product Id

30418185

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Bootlace Ferrules

Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

You may be interested in