RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Green

Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
6mm²
Pin Diameter
3.5 mm, 3.9mm
Insulation Material
Nylon
Number of Entries
1
Colour
Green
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
10AWG
Overall Length
18.5mm
Minimum Wire Size mm²
6mm²
Minimum Wire Size AWG
10AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
AED 26.25
AED 0.262 Each (In a Bag of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Bag of 100) (inc. VAT)
100
AED 26.25
AED 0.262 Each (In a Bag of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 0.262 | AED 26.25 |
500 - 2400 | AED 0.21 | AED 21.00 |
2500 - 4900 | AED 0.21 | AED 21.00 |
5000+ | AED 0.21 | AED 21.00 |
Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
6mm²
Pin Diameter
3.5 mm, 3.9mm
Insulation Material
Nylon
Number of Entries
1
Colour
Green
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
10AWG
Overall Length
18.5mm
Minimum Wire Size mm²
6mm²
Minimum Wire Size AWG
10AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded