RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White

Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
0.75mm²
Pin Diameter
1.2 mm, 1.5mm
Number of Entries
1
Insulation Material
Nylon
Colour
White
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Overall Length
18.3mm
Minimum Wire Size mm²
0.75mm²
Minimum Wire Size AWG
18AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
AED 15.75
AED 0.158 Each (In a Bag of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Bag of 100) (inc. VAT)
100
AED 15.75
AED 0.158 Each (In a Bag of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 0.158 | AED 15.75 |
500 - 2400 | AED 0.158 | AED 15.75 |
2500 - 4900 | AED 0.105 | AED 10.50 |
5000+ | AED 0.105 | AED 10.50 |
Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
0.75mm²
Pin Diameter
1.2 mm, 1.5mm
Number of Entries
1
Insulation Material
Nylon
Colour
White
Pin Length
12mm
Insulation
Insulated
Maximum Wire Size AWG
18AWG
Overall Length
18.3mm
Minimum Wire Size mm²
0.75mm²
Minimum Wire Size AWG
18AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded