Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 18mm² Wire Size, Blue

RS Stock No.: 178-7293Brand: RS PRODistrelec Article No.: 30418183
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

18mm²

Pin Diameter

1.2 mm, 1.5mm

Number of Entries

1

Insulation Material

Nylon

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14.3mm

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

18AWG

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 10.00

AED 0.10 Each (In a Bag of 100) (ex VAT)

AED 10.50

AED 0.105 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 18mm² Wire Size, Blue

AED 10.00

AED 0.10 Each (In a Bag of 100) (ex VAT)

AED 10.50

AED 0.105 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 18mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400AED 0.10AED 10.00
500 - 2400AED 0.10AED 10.00
2500 - 4900AED 0.10AED 10.00
5000+AED 0.10AED 10.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Wire Size mm²

18mm²

Pin Diameter

1.2 mm, 1.5mm

Number of Entries

1

Insulation Material

Nylon

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14.3mm

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

18AWG

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in