Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
21.8mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 36.75
AED 0.368 Each (In a Bag of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Bag of 100) (inc. VAT)
100
AED 36.75
AED 0.368 Each (In a Bag of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.368 | AED 36.75 |
1000 - 1900 | AED 0.315 | AED 31.50 |
2000 - 4900 | AED 0.315 | AED 31.50 |
5000+ | AED 0.315 | AED 31.50 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
21.8mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Material
Copper
Country of Origin
Taiwan, Province Of China