RS PRO Insulated Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 12mm Pin Length, Blue

RS Stock No.: 178-8429Brand: RS PRO
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Overall Length

22.8mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Pin Diameter

1.9mm

Pin Length

12mm

Colour

Blue

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 36.75

AED 0.368 Each (In a Bag of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 12mm Pin Length, Blue

AED 36.75

AED 0.368 Each (In a Bag of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 12mm Pin Length, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
100 - 900AED 0.368AED 36.75
1000 - 1900AED 0.368AED 36.75
2000 - 4900AED 0.315AED 31.50
5000+AED 0.315AED 31.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Overall Length

22.8mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Pin Diameter

1.9mm

Pin Length

12mm

Colour

Blue

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more