RS PRO Insulated Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 9mm Pin Length, Blue

RS Stock No.: 267-4108Brand: RS PRODistrelec Article No.: 30404623
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1.5mm²

Overall Length

19.8mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Shrouded/Unshrouded

Unshrouded

Pin Diameter

1.9mm

Pin Length

9mm

Colour

Blue

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Pin Terminals

Introducing the RS PRO Insulated Double Crimp Pin Terminals - your ultimate solution for quick, secure, and corrosion-free electrical connections! Say goodbye to unreliable connections and hello to peace of mind. These double crimp pin terminals create an airtight seal, keeping out oxygen and moisture that can cause corrosion.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.

Features and Benefits

  • Insulated double crimp pin terminals

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Approvals

UL Listed; UL Listed for Canada

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 68.25

AED 0.682 Each (In a Pack of 100) (ex VAT)

AED 71.66

AED 0.716 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 9mm Pin Length, Blue

AED 68.25

AED 0.682 Each (In a Pack of 100) (ex VAT)

AED 71.66

AED 0.716 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 9mm Pin Length, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 900AED 0.682AED 68.25
1000 - 2400AED 0.63AED 63.00
2500 - 4900AED 0.578AED 57.75
5000+AED 0.525AED 52.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1.5mm²

Overall Length

19.8mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Shrouded/Unshrouded

Unshrouded

Pin Diameter

1.9mm

Pin Length

9mm

Colour

Blue

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Pin Terminals

Introducing the RS PRO Insulated Double Crimp Pin Terminals - your ultimate solution for quick, secure, and corrosion-free electrical connections! Say goodbye to unreliable connections and hello to peace of mind. These double crimp pin terminals create an airtight seal, keeping out oxygen and moisture that can cause corrosion.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.

Features and Benefits

  • Insulated double crimp pin terminals

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Approvals

UL Listed; UL Listed for Canada

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more