RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow

RS Stock No.: 178-8426Brand: RS PRODistrelec Article No.: 30418210
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Overall Length

27mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Pin Diameter

2.8mm

Pin Length

14mm

Colour

Yellow

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 84.00

AED 0.84 Each (In a Bag of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow

AED 84.00

AED 0.84 Each (In a Bag of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
100 - 900AED 0.84AED 84.00
1000 - 1900AED 0.735AED 73.50
2000 - 4900AED 0.735AED 73.50
5000+AED 0.682AED 68.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Overall Length

27mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Pin Diameter

2.8mm

Pin Length

14mm

Colour

Yellow

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more