RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M2 Stud Size Nylon, Yellow

RS Stock No.: 239-4155Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

5mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

M2

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features and Benefits

  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M2 Stud Size Nylon, Yellow

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, M2 Stud Size Nylon, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400AED 0.262AED 26.25
500 - 2400AED 0.21AED 21.00
2500 - 7400AED 0.21AED 21.00
7500+AED 0.158AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

5mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

M2

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features and Benefits

  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more