RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4.3mm Stud Size Vinyl, Red

RS Stock No.: 178-8711Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Width

6.4mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

4.3mm

Colour

Red

Overall Length

21mm

Contact Material

Copper

Thickness

0.75mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 26.25

AED 0.262 Each (In a Bag of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4.3mm Stud Size Vinyl, Red

AED 26.25

AED 0.262 Each (In a Bag of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4.3mm Stud Size Vinyl, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
100 - 900AED 0.262AED 26.25
1000 - 1900AED 0.262AED 26.25
2000 - 4900AED 0.21AED 21.00
5000+AED 0.21AED 21.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Width

6.4mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

4.3mm

Colour

Red

Overall Length

21mm

Contact Material

Copper

Thickness

0.75mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more