RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.2mm Stud Size Vinyl, Red

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Width
5.7mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
3.2mm
Colour
Red
Overall Length
22.2mm
Contact Material
Copper
Thickness
0.75mm
Country of Origin
Taiwan, Province Of China
AED 30.00
AED 0.30 Each (In a Bag of 100) (ex VAT)
AED 31.50
AED 0.315 Each (In a Bag of 100) (inc. VAT)
100
AED 30.00
AED 0.30 Each (In a Bag of 100) (ex VAT)
AED 31.50
AED 0.315 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.30 | AED 30.00 |
1000 - 1900 | AED 0.30 | AED 30.00 |
2000 - 4900 | AED 0.25 | AED 25.00 |
5000+ | AED 0.25 | AED 25.00 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Width
5.7mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
3.2mm
Colour
Red
Overall Length
22.2mm
Contact Material
Copper
Thickness
0.75mm
Country of Origin
Taiwan, Province Of China