RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.7mm Stud Size Vinyl, Red

RS Stock No.: 178-8730Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Width

7.2mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.7mm

Colour

Red

Overall Length

22mm

Contact Material

Copper

Thickness

0.75mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 26.25

AED 0.262 Each (In a Bag of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.7mm Stud Size Vinyl, Red

AED 26.25

AED 0.262 Each (In a Bag of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.7mm Stud Size Vinyl, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900AED 0.262AED 26.25
1000 - 1900AED 0.262AED 26.25
2000 - 4900AED 0.262AED 26.25
5000+AED 0.21AED 21.00

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Width

7.2mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.7mm

Colour

Red

Overall Length

22mm

Contact Material

Copper

Thickness

0.75mm

Country of Origin

Taiwan, Province Of China