RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.2mm Stud Size Nylon, Red

Technical Document
Specifications
Brand
RS ProSeries
SNYD
Insulation
Insulated
Insulation Material
Nylon
Width
5.7mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
3.2mm
Colour
Red
Contact Plating
Tin
Overall Length
22mm
Contact Material
Copper
Thickness
0.75mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.
Features and Benefits
- Fork terminals
- Contact material: Copper
- Contact Plating: Tin
- Nylon Insulated
- Colour-coded
- Corrosion resistance
AED 73.50
AED 0.735 Each (In a Pack of 100) (ex VAT)
AED 77.18
AED 0.772 Each (In a Pack of 100) (inc. VAT)
100
AED 73.50
AED 0.735 Each (In a Pack of 100) (ex VAT)
AED 77.18
AED 0.772 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.735 | AED 73.50 |
500 - 2400 | AED 0.682 | AED 68.25 |
2500 - 4900 | AED 0.63 | AED 63.00 |
5000+ | AED 0.578 | AED 57.75 |
Technical Document
Specifications
Brand
RS ProSeries
SNYD
Insulation
Insulated
Insulation Material
Nylon
Width
5.7mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
3.2mm
Colour
Red
Contact Plating
Tin
Overall Length
22mm
Contact Material
Copper
Thickness
0.75mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.
Features and Benefits
- Fork terminals
- Contact material: Copper
- Contact Plating: Tin
- Nylon Insulated
- Colour-coded
- Corrosion resistance