RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M6 Stud Size Vinyl, Blue

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
11mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M6
Colour
Blue
Contact Plating
Tin
Overall Length
27mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality

AED 94.50
AED 0.945 Each (In a Pack of 100) (ex VAT)
AED 99.22
AED 0.992 Each (In a Pack of 100) (inc. VAT)
100
AED 94.50
AED 0.945 Each (In a Pack of 100) (ex VAT)
AED 99.22
AED 0.992 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.945 | AED 94.50 |
500 - 2400 | AED 0.788 | AED 78.75 |
2500+ | AED 0.735 | AED 73.50 |

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
11mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M6
Colour
Blue
Contact Plating
Tin
Overall Length
27mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality
