Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, Blue

RS Stock No.: 178-8718Brand: RS PRODistrelec Article No.: 30418216
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

6mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

3.7mm

Colour

Blue

Overall Length

21mm

Contact Material

Copper

Thickness

0.8mm

Distrelec Product Id

30418216

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 21.00

AED 0.21 Each (In a Bag of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, Blue

AED 21.00

AED 0.21 Each (In a Bag of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900AED 0.21AED 21.00
1000 - 1900AED 0.21AED 21.00
2000 - 4900AED 0.21AED 21.00
5000+AED 0.21AED 21.00

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

6mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

3.7mm

Colour

Blue

Overall Length

21mm

Contact Material

Copper

Thickness

0.8mm

Distrelec Product Id

30418216

Country of Origin

Taiwan, Province Of China