RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue

RS Stock No.: 178-8720Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

4.3mm

Colour

Blue

Overall Length

21mm

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 31.50

AED 0.315 Each (In a Bag of 100) (ex VAT)

AED 33.08

AED 0.331 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue

AED 31.50

AED 0.315 Each (In a Bag of 100) (ex VAT)

AED 33.08

AED 0.331 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900AED 0.315AED 31.50
1000 - 1900AED 0.315AED 31.50
2000 - 4900AED 0.262AED 26.25
5000+AED 0.262AED 26.25

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

4.3mm

Colour

Blue

Overall Length

21mm

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China