RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
6.4mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
4.3mm
Colour
Blue
Overall Length
22.5mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
AED 36.75
AED 0.368 Each (In a Bag of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Bag of 100) (inc. VAT)
100
AED 36.75
AED 0.368 Each (In a Bag of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.368 | AED 36.75 |
1000 - 1900 | AED 0.368 | AED 36.75 |
2000 - 4900 | AED 0.315 | AED 31.50 |
5000+ | AED 0.315 | AED 31.50 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
6.4mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
4.3mm
Colour
Blue
Overall Length
22.5mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China