RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Nylon, Blue

Technical Document
Specifications
Brand
RS ProSeries
SNYDL
Insulation
Insulated
Width
7.2mm
Insulation Material
Nylon
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
4.3mm
Colour
Blue
Contact Plating
Tin
Overall Length
22mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
AED 120.00
AED 1.20 Each (In a Pack of 100) (ex VAT)
AED 126.00
AED 1.26 Each (In a Pack of 100) (inc. VAT)
100
AED 120.00
AED 1.20 Each (In a Pack of 100) (ex VAT)
AED 126.00
AED 1.26 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.20 | AED 120.00 |
500 - 2400 | AED 1.00 | AED 100.00 |
2500 - 4900 | AED 0.95 | AED 95.00 |
5000+ | AED 0.80 | AED 80.00 |
Technical Document
Specifications
Brand
RS ProSeries
SNYDL
Insulation
Insulated
Width
7.2mm
Insulation Material
Nylon
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
4.3mm
Colour
Blue
Contact Plating
Tin
Overall Length
22mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China