RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
6.4mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
4.3mm
Colour
Blue
Contact Plating
Tin
Overall Length
22mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
AED 500.00
AED 0.50 Each (In a Bag of 1000) (ex VAT)
AED 525.00
AED 0.525 Each (In a Bag of 1000) (inc. VAT)
1000
AED 500.00
AED 0.50 Each (In a Bag of 1000) (ex VAT)
AED 525.00
AED 0.525 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 4000 | AED 0.50 | AED 500.00 |
5000+ | AED 0.45 | AED 450.00 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
6.4mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
4.3mm
Colour
Blue
Contact Plating
Tin
Overall Length
22mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China