RS PRO Insulated Crimp Spade Connector, 2.5mm² to 6mm², 12AWG to 10AWG, M6 Stud Size Vinyl, Yellow

RS Stock No.: 534-474Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Width

12mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M6

Colour

Yellow

Overall Length

32.5mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Stock information temporarily unavailable.

AED 252.00

AED 2.52 Each (In a Pack of 100) (ex VAT)

AED 264.60

AED 2.646 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 2.5mm² to 6mm², 12AWG to 10AWG, M6 Stud Size Vinyl, Yellow

AED 252.00

AED 2.52 Each (In a Pack of 100) (ex VAT)

AED 264.60

AED 2.646 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Spade Connector, 2.5mm² to 6mm², 12AWG to 10AWG, M6 Stud Size Vinyl, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400AED 2.52AED 252.00
500 - 900AED 2.31AED 231.00
1000 - 2400AED 2.258AED 225.75
2500+AED 2.10AED 210.00

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Width

12mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M6

Colour

Yellow

Overall Length

32.5mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm