RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 4.3mm Stud Size Vinyl, Yellow

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
8.3mm
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
4.3mm
Colour
Yellow
Overall Length
25.5mm
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China
AED 57.75
AED 0.578 Each (In a Bag of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Bag of 100) (inc. VAT)
100
AED 57.75
AED 0.578 Each (In a Bag of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.578 | AED 57.75 |
1000 - 1900 | AED 0.525 | AED 52.50 |
2000 - 4900 | AED 0.472 | AED 47.25 |
5000+ | AED 0.472 | AED 47.25 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
8.3mm
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
4.3mm
Colour
Yellow
Overall Length
25.5mm
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China