RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M4 (#8) Stud Size Nylon, Yellow

Technical Document
Specifications
Brand
RS ProSeries
SNYDL
Insulation
Insulated
Width
8.3mm
Insulation Material
Nylon
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
M4 (#8)
Colour
Yellow
Contact Plating
Tin
Overall Length
25.5mm
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.
Features and Benefits
- Fork terminals
- Contact material: Copper
- Contact Plating: Tin
- Nylon Insulated
- Colour-coded
- Corrosion resistance
AED 141.75
AED 1.418 Each (In a Pack of 100) (ex VAT)
AED 148.84
AED 1.489 Each (In a Pack of 100) (inc. VAT)
100
AED 141.75
AED 1.418 Each (In a Pack of 100) (ex VAT)
AED 148.84
AED 1.489 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.418 | AED 141.75 |
500 - 900 | AED 1.312 | AED 131.25 |
1000 - 2400 | AED 1.312 | AED 131.25 |
2500+ | AED 1.208 | AED 120.75 |
Technical Document
Specifications
Brand
RS ProSeries
SNYDL
Insulation
Insulated
Width
8.3mm
Insulation Material
Nylon
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
M4 (#8)
Colour
Yellow
Contact Plating
Tin
Overall Length
25.5mm
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.
Features and Benefits
- Fork terminals
- Contact material: Copper
- Contact Plating: Tin
- Nylon Insulated
- Colour-coded
- Corrosion resistance