RS PRO Insulated Male Crimp Bullet Connector, 4mm Bullet diameter, Red
RS Stock No.: 668-9139Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
BULM
Insulation
Insulated
Overall Length
21.5mm
Gender
Male
Bullet Diameter
4mm
Colour
Red
Contact Material
Brass
You may be interested in
RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter MaleBrand: RS PRO
AED 0.662Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 100) (ex VAT)
RS PRO Insulated Male Crimp Bullet Connector, 4mm Bullet diameter, Red
100
P.O.A.
Each (In a Box of 100) (ex VAT)
RS PRO Insulated Male Crimp Bullet Connector, 4mm Bullet diameter, Red
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter MaleBrand: RS PRO
AED 0.662Each (In a Pack of 100) (ex VAT)
Technical Document
Specifications
Brand
RS ProSeries
BULM
Insulation
Insulated
Overall Length
21.5mm
Gender
Male
Bullet Diameter
4mm
Colour
Red
Contact Material
Brass
You may be interested in
RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter MaleBrand: RS PRO
AED 0.662Each (In a Pack of 100) (ex VAT)