Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4.3mm Bullet diameter Male

RS Stock No.: 534-301Brand: RS PRO
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Overall Length

21mm

Gender

Male

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4.3mm

Shrouded/Unshrouded

Unshrouded

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Double Crimp Male Bullet Terminals

A series of RS Pro insulated male double crimp bullet terminals with a brass sleeve and flared vinyl insulation. These insulated male crimp bullet wire connectors are colour coded for use with different wire sizes. All models are highly reliable and excellent quality.

Wire Sizes

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

You may be interested in
Stock information temporarily unavailable.

AED 92.70

AED 0.927 Each (In a Pack of 100) (ex VAT)

AED 97.34

AED 0.973 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4.3mm Bullet diameter Male

AED 92.70

AED 0.927 Each (In a Pack of 100) (ex VAT)

AED 97.34

AED 0.973 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4.3mm Bullet diameter Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.927AED 92.70
500 - 2400AED 0.824AED 82.40
2500 - 4900AED 0.721AED 72.10
5000+AED 0.67AED 66.95
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Overall Length

21mm

Gender

Male

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4.3mm

Shrouded/Unshrouded

Unshrouded

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Double Crimp Male Bullet Terminals

A series of RS Pro insulated male double crimp bullet terminals with a brass sleeve and flared vinyl insulation. These insulated male crimp bullet wire connectors are colour coded for use with different wire sizes. All models are highly reliable and excellent quality.

Wire Sizes

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

You may be interested in