RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter Female

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
PVC
Overall Length
22.5mm
Gender
Female
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Bullet Diameter
4mm
Shrouded/Unshrouded
Shrouded
Colour
Red
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Fully Insulated Double Crimp Female Bullet Terminals
A range of RS Pro fully insulated female double crimp bullet terminals with a copper sleeve and flared vinyl insulation. These insulated female crimp bullet wire terminals are colour coded for use with different wire sizes. All models are highly reliable and excellent quality.
Wire Sizes
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²
AED 117.34
AED 117.34 1 Pack of 100 (ex VAT)
AED 123.21
AED 123.21 1 Pack of 100 (inc. VAT)
1
AED 117.34
AED 117.34 1 Pack of 100 (ex VAT)
AED 123.21
AED 123.21 1 Pack of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 117.34 |
5 - 24 | AED 105.52 |
25 - 49 | AED 94.50 |
50+ | AED 84.52 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
PVC
Overall Length
22.5mm
Gender
Female
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Bullet Diameter
4mm
Shrouded/Unshrouded
Shrouded
Colour
Red
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Fully Insulated Double Crimp Female Bullet Terminals
A range of RS Pro fully insulated female double crimp bullet terminals with a copper sleeve and flared vinyl insulation. These insulated female crimp bullet wire terminals are colour coded for use with different wire sizes. All models are highly reliable and excellent quality.
Wire Sizes
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²