Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter Female

RS Stock No.: 624-1241Brand: RS PRO
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

23.3mm

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Fully Insulated Double Crimp Female Bullet Terminals

A range of RS Pro fully insulated female double crimp bullet terminals with a copper sleeve and flared vinyl insulation. These insulated female crimp bullet wire terminals are colour coded for use with different wire sizes. All models are highly reliable and excellent quality.

Wire Sizes

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

Stock information temporarily unavailable.

AED 35.00

AED 0.35 Each (In a Pack of 100) (ex VAT)

AED 36.75

AED 0.368 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter Female

AED 35.00

AED 0.35 Each (In a Pack of 100) (ex VAT)

AED 36.75

AED 0.368 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.35AED 35.00
500 - 2400AED 0.35AED 35.00
2500 - 4900AED 0.35AED 35.00
5000+AED 0.35AED 35.00

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

23.3mm

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Fully Insulated Double Crimp Female Bullet Terminals

A range of RS Pro fully insulated female double crimp bullet terminals with a copper sleeve and flared vinyl insulation. These insulated female crimp bullet wire terminals are colour coded for use with different wire sizes. All models are highly reliable and excellent quality.

Wire Sizes

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²