Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter Male

RS Stock No.: 624-1342Brand: RS PRO
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

21.5mm

Gender

Male

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Double Crimp Male Bullet Terminals

A series of RS Pro insulated male double crimp bullet terminals with a brass sleeve and flared vinyl insulation. These insulated male crimp bullet wire connectors are colour coded for use with different wire sizes. All models are highly reliable and excellent quality.

Wire Sizes

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

Stock information temporarily unavailable.

AED 63.00

AED 0.63 Each (In a Pack of 100) (ex VAT)

AED 66.15

AED 0.662 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter Male

AED 63.00

AED 0.63 Each (In a Pack of 100) (ex VAT)

AED 66.15

AED 0.662 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.63AED 63.00
500 - 2400AED 0.525AED 52.50
2500 - 4900AED 0.472AED 47.25
5000+AED 0.472AED 47.25

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

21.5mm

Gender

Male

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Double Crimp Male Bullet Terminals

A series of RS Pro insulated male double crimp bullet terminals with a brass sleeve and flared vinyl insulation. These insulated male crimp bullet wire connectors are colour coded for use with different wire sizes. All models are highly reliable and excellent quality.

Wire Sizes

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²