RS PRO Insulated Ring Terminal, 10.5mm Stud Size, 4mm² to 6mm² Wire Size, Yellow

RS Stock No.: 178-8671Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

10.5mm

Outer Ring Diameter

15mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

10.5mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

34mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Ring terminal yellow 10.5mm, Vinyl
AED 0.882Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 94.50

AED 0.945 Each (In a Bag of 100) (ex VAT)

AED 99.22

AED 0.992 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 10.5mm Stud Size, 4mm² to 6mm² Wire Size, Yellow

AED 94.50

AED 0.945 Each (In a Bag of 100) (ex VAT)

AED 99.22

AED 0.992 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 10.5mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900AED 0.945AED 94.50
1000 - 1900AED 0.892AED 89.25
2000 - 4900AED 0.84AED 84.00
5000+AED 0.788AED 78.75
You may be interested in
Ring terminal yellow 10.5mm, Vinyl
AED 0.882Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

10.5mm

Outer Ring Diameter

15mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

10.5mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

34mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Ring terminal yellow 10.5mm, Vinyl
AED 0.882Each (In a Pack of 100) (ex VAT)