Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow

RS Stock No.: 178-8640Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.3mm

Outer Ring Diameter

7.2mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size (mm²)

6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

4.3mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

22.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 47.25

AED 0.472 Each (In a Bag of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow

AED 47.25

AED 0.472 Each (In a Bag of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 4mm² to 6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900AED 0.472AED 47.25
1000 - 1900AED 0.42AED 42.00
2000 - 4900AED 0.42AED 42.00
5000+AED 0.368AED 36.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.3mm

Outer Ring Diameter

7.2mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size (mm²)

6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

4.3mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

22.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in