Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
5.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
5.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
22.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
AED 36.75
AED 0.368 Each (In a Bag of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Bag of 100) (inc. VAT)
100
AED 36.75
AED 0.368 Each (In a Bag of 100) (ex VAT)
AED 38.59
AED 0.386 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.368 | AED 36.75 |
1000 - 1900 | AED 0.368 | AED 36.75 |
2000 - 4900 | AED 0.315 | AED 31.50 |
5000+ | AED 0.315 | AED 31.50 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
5.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
5.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
22.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China