RS PRO Insulated Ring Terminal, 6.5mm Stud Size, 2.5mm² to 6mm² Wire Size, Yellow

RS Stock No.: 178-7276Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.5mm

Outer Ring Diameter

11mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

6.5mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

28.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 84.00

AED 0.84 Each (In a Bag of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 6.5mm Stud Size, 2.5mm² to 6mm² Wire Size, Yellow

AED 84.00

AED 0.84 Each (In a Bag of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 6.5mm Stud Size, 2.5mm² to 6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900AED 0.84AED 84.00
1000 - 1900AED 0.788AED 78.75
2000 - 4900AED 0.735AED 73.50
5000+AED 0.682AED 68.25

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.5mm

Outer Ring Diameter

11mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

6.5mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

28.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China