RS PRO Insulated Ring Terminal, 8.4mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

RS Stock No.: 178-8656Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

11.6mm

Inner Ring Diameter

8.4mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

8.4mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.75mm

Overall Length

26.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 42.00

AED 0.42 Each (In a Bag of 100) (ex VAT)

AED 44.10

AED 0.441 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 8.4mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

AED 42.00

AED 0.42 Each (In a Bag of 100) (ex VAT)

AED 44.10

AED 0.441 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 8.4mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900AED 0.42AED 42.00
1000 - 1900AED 0.368AED 36.75
2000 - 4900AED 0.368AED 36.75
5000+AED 0.368AED 36.75

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

11.6mm

Inner Ring Diameter

8.4mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

8.4mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.75mm

Overall Length

26.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China