RS PRO Insulated Ring Terminal, 8.4mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
12mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Stud Size
8.4mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
26.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
AED 47.25
AED 0.472 Each (In a Bag of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Bag of 100) (inc. VAT)
100
AED 47.25
AED 0.472 Each (In a Bag of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.472 | AED 47.25 |
1000 - 1900 | AED 0.42 | AED 42.00 |
2000 - 4900 | AED 0.42 | AED 42.00 |
5000+ | AED 0.368 | AED 36.75 |
Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
12mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Minimum Wire Size (AWG)
16AWG
Stud Size
8.4mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
26.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China