RS PRO Insulated Ring Terminal, M3.5 Stud Size, 4mm² to 6mm² Wire Size, Yellow

RS Stock No.: 267-3975Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

3.7mm

Outer Ring Diameter

8.3mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M3.5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

25.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Spade Terminals

Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.

Features and Benefits

  • Fork terminals

  • Contact material: Copper

  • Contact Plating: Tin

  • Nylon Insulated

  • Colour-coded

  • Corrosion resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 168.00

AED 1.68 Each (In a Pack of 100) (ex VAT)

AED 176.40

AED 1.764 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, M3.5 Stud Size, 4mm² to 6mm² Wire Size, Yellow

AED 168.00

AED 1.68 Each (In a Pack of 100) (ex VAT)

AED 176.40

AED 1.764 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, M3.5 Stud Size, 4mm² to 6mm² Wire Size, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400AED 1.68AED 168.00
500 - 900AED 1.522AED 152.25
1000 - 2400AED 1.522AED 152.25
2500+AED 1.418AED 141.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

3.7mm

Outer Ring Diameter

8.3mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M3.5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

25.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Spade Terminals

Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.

Features and Benefits

  • Fork terminals

  • Contact material: Copper

  • Contact Plating: Tin

  • Nylon Insulated

  • Colour-coded

  • Corrosion resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more