RS PRO Insulated Ring Terminal, M4 Stud Size, 4mm² to 6mm² Wire Size, Yellow

Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
4.3mm
Outer Ring Diameter
7.2mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M4
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
22.7mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nylon Insulated Double Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and has a double crimp design with an internal copper sleeve. This internal copper sleeve strengthens the barrel, provides a robust and secure crimp and protects the wire against stress and high vibration. The ring terminal is then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded nylon insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.
Features and Benefits
Copper body material for high conductivity and easy crimping
Tin plating for resistance to corrosion, added strength and excellent conductivity
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Durable nylon insulation provides electrical insulation, terminal protection and resistance to abrasion, impact and fatigue
Colour coded insulation for easy identification of terminal size
Flared insulation design for easy wire insertion
Maximum operating temperature of 150°C
Applications
These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. The design of this wire connector means that is ideal for use in high vibration or heavy industrial applications. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.
Selecting the Correct Ring Terminal Size
When selecting the right ring terminal for your application, you should consider the following:
The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
The stud size to which you will be connecting the ring terminal.
The inner diameter of the ring terminal
How to Crimp a Ring Terminal
Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.
Suitable Crimp Tool
For suitable ratchet crimp tool please see RS PRO stock number 533-279
Approvals
UL Listed; UL Listed for Canada
AED 136.50
AED 1.365 Each (In a Pack of 100) (ex VAT)
AED 143.32
AED 1.433 Each (In a Pack of 100) (inc. VAT)
100
AED 136.50
AED 1.365 Each (In a Pack of 100) (ex VAT)
AED 143.32
AED 1.433 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.365 | AED 136.50 |
500 - 2400 | AED 1.208 | AED 120.75 |
2500 - 4900 | AED 1.155 | AED 115.50 |
5000+ | AED 1.05 | AED 105.00 |
Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
4.3mm
Outer Ring Diameter
7.2mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M4
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
22.7mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nylon Insulated Double Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and has a double crimp design with an internal copper sleeve. This internal copper sleeve strengthens the barrel, provides a robust and secure crimp and protects the wire against stress and high vibration. The ring terminal is then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded nylon insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.
Features and Benefits
Copper body material for high conductivity and easy crimping
Tin plating for resistance to corrosion, added strength and excellent conductivity
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Durable nylon insulation provides electrical insulation, terminal protection and resistance to abrasion, impact and fatigue
Colour coded insulation for easy identification of terminal size
Flared insulation design for easy wire insertion
Maximum operating temperature of 150°C
Applications
These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. The design of this wire connector means that is ideal for use in high vibration or heavy industrial applications. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.
Selecting the Correct Ring Terminal Size
When selecting the right ring terminal for your application, you should consider the following:
The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
The stud size to which you will be connecting the ring terminal.
The inner diameter of the ring terminal
How to Crimp a Ring Terminal
Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.
Suitable Crimp Tool
For suitable ratchet crimp tool please see RS PRO stock number 533-279
Approvals
UL Listed; UL Listed for Canada