RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 9mm Pin Length, Red

RS Stock No.: 267-4091Brand: RS PRO
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

19.8mm

Minimum Wire Size AWG

22AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

16AWG

Pin Diameter

1.9mm

Pin Length

9mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Pin Terminals

Introducing the RS PRO Insulated Double Crimp Pin Terminals - your ultimate solution for quick, secure, and corrosion-free electrical connections! Say goodbye to unreliable connections and hello to peace of mind. These double crimp pin terminals create an airtight seal, keeping out oxygen and moisture that can cause corrosion.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.

Features and Benefits

  • Insulated double crimp pin terminals

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Approvals

UL Listed; UL Listed for Canada

Stock information temporarily unavailable.

AED 94.50

AED 0.945 Each (In a Pack of 100) (ex VAT)

AED 99.22

AED 0.992 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 9mm Pin Length, Red

AED 94.50

AED 0.945 Each (In a Pack of 100) (ex VAT)

AED 99.22

AED 0.992 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 9mm Pin Length, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900AED 0.945AED 94.50
1000 - 2400AED 0.84AED 84.00
2500 - 4900AED 0.735AED 73.50
5000+AED 0.682AED 68.25

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

19.8mm

Minimum Wire Size AWG

22AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

16AWG

Pin Diameter

1.9mm

Pin Length

9mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Pin Terminals

Introducing the RS PRO Insulated Double Crimp Pin Terminals - your ultimate solution for quick, secure, and corrosion-free electrical connections! Say goodbye to unreliable connections and hello to peace of mind. These double crimp pin terminals create an airtight seal, keeping out oxygen and moisture that can cause corrosion.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.

Features and Benefits

  • Insulated double crimp pin terminals

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Approvals

UL Listed; UL Listed for Canada