RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length, Red

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
22.8mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Pin Terminals
Introducing the RS PRO Insulated Double Crimp Pin Terminals - your ultimate solution for quick, secure, and corrosion-free electrical connections! Say goodbye to unreliable connections and hello to peace of mind. These double crimp pin terminals create an airtight seal, keeping out oxygen and moisture that can cause corrosion.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.
Features and Benefits
- Insulated double crimp pin terminals
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
Colour Code
- Red 0.5 - 1.5 mm²
- Blue 1 - 2.6 mm²
- Yellow 2.5 - 6.5 mm²
Approvals
UL Listed; UL Listed for Canada
AED 393.75
AED 0.788 Each (In a Bag of 500) (ex VAT)
AED 413.44
AED 0.827 Each (In a Bag of 500) (inc. VAT)
500
AED 393.75
AED 0.788 Each (In a Bag of 500) (ex VAT)
AED 413.44
AED 0.827 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | AED 0.788 | AED 393.75 |
5000 - 9500 | AED 0.735 | AED 367.50 |
10000+ | AED 0.682 | AED 341.25 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
22.8mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Pin Terminals
Introducing the RS PRO Insulated Double Crimp Pin Terminals - your ultimate solution for quick, secure, and corrosion-free electrical connections! Say goodbye to unreliable connections and hello to peace of mind. These double crimp pin terminals create an airtight seal, keeping out oxygen and moisture that can cause corrosion.
With tin-plated copper contacts and a reliable crimp blade, you can trust that your electrical connection will be rock solid. Plus, the added insulation ensures protection against chemical and mechanical damage. And the best part? You can even colour-code your connections for easy identification.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 22 to 16 AWG.
Features and Benefits
- Insulated double crimp pin terminals
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
Colour Code
- Red 0.5 - 1.5 mm²
- Blue 1 - 2.6 mm²
- Yellow 2.5 - 6.5 mm²
Approvals
UL Listed; UL Listed for Canada