RS PRO Insulated, Tin Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 10mm Pin Length, Blue

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
20.8mm
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size (AWG)
14AWG
Pin Diameter
1.9mm
Pin Length
10mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 231.75
AED 0.464 Each (In a Bag of 500) (ex VAT)
AED 243.34
AED 0.487 Each (In a Bag of 500) (inc. VAT)
500
AED 231.75
AED 0.464 Each (In a Bag of 500) (ex VAT)
AED 243.34
AED 0.487 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | AED 0.464 | AED 231.75 |
5000 - 9500 | AED 0.412 | AED 206.00 |
10000+ | AED 0.36 | AED 180.25 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
20.8mm
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size (AWG)
14AWG
Pin Diameter
1.9mm
Pin Length
10mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China