RS PRO Insulated, Tin Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 10mm Pin Length, Blue

RS Stock No.: 613-9873Brand: RS PRODistrelec Article No.: 30403325
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

20.8mm

Minimum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Pin Diameter

1.9mm

Pin Length

10mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 68.25

AED 0.682 Each (In a Pack of 100) (ex VAT)

AED 71.66

AED 0.716 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Tin Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 10mm Pin Length, Blue

AED 68.25

AED 0.682 Each (In a Pack of 100) (ex VAT)

AED 71.66

AED 0.716 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Tin Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 10mm Pin Length, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400AED 0.682AED 68.25
500 - 2400AED 0.578AED 57.75
2500 - 4900AED 0.525AED 52.50
5000+AED 0.472AED 47.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

20.8mm

Minimum Wire Size AWG

16AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

14AWG

Pin Diameter

1.9mm

Pin Length

10mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more