RS PRO Insulated, Yellow Crimp Bullet Connector, 2.5mm² to 6mm², 12AWG to 10AWG, 5mm Bullet diameter Male

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Overall Length
25mm
Gender
Male
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Bullet Diameter
5mm
Colour
Yellow
Shrouded/Unshrouded
Unshrouded
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 136.50
AED 1.365 Each (In a Pack of 100) (ex VAT)
AED 143.32
AED 1.433 Each (In a Pack of 100) (inc. VAT)
100
AED 136.50
AED 1.365 Each (In a Pack of 100) (ex VAT)
AED 143.32
AED 1.433 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 1.365 | AED 136.50 |
1000 - 2400 | AED 1.26 | AED 126.00 |
2500 - 4900 | AED 1.155 | AED 115.50 |
5000+ | AED 1.05 | AED 105.00 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Overall Length
25mm
Gender
Male
Minimum Wire Size mm²
2.5mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Bullet Diameter
5mm
Colour
Yellow
Shrouded/Unshrouded
Unshrouded
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China