Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Interchangeable Micrometer, Range 400 mm to 500 mm, With UKAS Calibration

RS Stock No.: 261-4656Brand: RS PROIMPA: 650317
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.0013 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

Interchangeable

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

500mm

Minimum Measurement

400mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Interchangeable Micrometer, Range 400 mm to 500 mm, With UKAS Calibration

Calibration type

P.O.A.

RS PRO Interchangeable Micrometer, Range 400 mm to 500 mm, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.0013 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

Interchangeable

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

500mm

Minimum Measurement

400mm

Country of Origin

China