RS PRO Interchangeable Plugs for Use with RS PRO Data Loggers
RS Stock No.: 172-0573Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Interchangeable Plugs
For Use With
RS PRO Data Loggers
Cable Length
1m
Input Voltage
100 → 240V ac
Output Voltage
9V dc
Country of Origin
China
Stock information temporarily unavailable.
AED 70.77
AED 70.77 Each (ex VAT)
AED 74.31
AED 74.31 Each (inc. VAT)
RS PRO Interchangeable Plugs for Use with RS PRO Data Loggers
1
AED 70.77
AED 70.77 Each (ex VAT)
AED 74.31
AED 74.31 Each (inc. VAT)
RS PRO Interchangeable Plugs for Use with RS PRO Data Loggers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Interchangeable Plugs
For Use With
RS PRO Data Loggers
Cable Length
1m
Input Voltage
100 → 240V ac
Output Voltage
9V dc
Country of Origin
China