Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Interface Relay, DIN Rail Mount, 110 → 125V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 282-4459Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 → 125V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

125V

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Silver Tin Oxide

Input Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89 x 73 x 6.2mm

Relay Type

AC/DC

Country of Origin

China

Stock information temporarily unavailable.

AED 90.79

AED 90.79 Each (ex VAT)

AED 95.33

AED 95.33 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 110 → 125V ac/dc Coil, SPDT, 1-Pole, 6A Load

AED 90.79

AED 90.79 Each (ex VAT)

AED 95.33

AED 95.33 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 110 → 125V ac/dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 → 125V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

125V

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Silver Tin Oxide

Input Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89 x 73 x 6.2mm

Relay Type

AC/DC

Country of Origin

China