RS PRO Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 282-4461Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

12V

Load Voltage Rating

30Vdc/ 250Vac

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Silver Tin Oxide

Input Current

6A

Dimensions

89 x 73 x 6.2mm

Control Resistance

848Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Relay Type

AC/DC

Country of Origin

China

Stock information temporarily unavailable.

AED 50.82

AED 50.82 Each (ex VAT)

AED 53.36

AED 53.36 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT, 1-Pole, 6A Load

AED 50.82

AED 50.82 Each (ex VAT)

AED 53.36

AED 53.36 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

12V

Load Voltage Rating

30Vdc/ 250Vac

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Silver Tin Oxide

Input Current

6A

Dimensions

89 x 73 x 6.2mm

Control Resistance

848Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Relay Type

AC/DC

Country of Origin

China