Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 282-4466Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

12V

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Gold Plated

Input Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Control Resistance

848Ω

Dimensions

89 x 73 x 6.2mm

Relay Type

AC/DC

Country of Origin

China

Stock information temporarily unavailable.

AED 75.40

AED 75.40 Each (ex VAT)

AED 79.17

AED 79.17 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT, 1-Pole, 6A Load

AED 75.40

AED 75.40 Each (ex VAT)

AED 79.17

AED 79.17 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

12V

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Gold Plated

Input Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Control Resistance

848Ω

Dimensions

89 x 73 x 6.2mm

Relay Type

AC/DC

Country of Origin

China