RS PRO Interface Relay, DIN Rail Mount, 220 → 240V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 282-4467Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

220 → 240V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

240V

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Gold Plated

Input Current

6A

Relay Type

AC/DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89 x 73 x 6.2mm

Country of Origin

China

Stock information temporarily unavailable.

AED 99.86

AED 99.86 Each (ex VAT)

AED 104.85

AED 104.85 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 220 → 240V ac/dc Coil, SPDT, 1-Pole, 6A Load

AED 99.86

AED 99.86 Each (ex VAT)

AED 104.85

AED 104.85 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 220 → 240V ac/dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

220 → 240V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

30Vdc/ 250Vac

Maximum Input Voltage

240V

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Gold Plated

Input Current

6A

Relay Type

AC/DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89 x 73 x 6.2mm

Country of Origin

China