RS PRO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 6A Load

Technical Document
Specifications
Brand
RS ProCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Load Voltage Rating
30Vdc/ 250Vac
Maximum Input Voltage
24V
Terminal Type
Screw
Depth
6.2mm
Height
73mm
Length
89mm
Contact Material
Silver Tin Oxide
Input Current
6A
Relay Type
AC/DC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Control Resistance
3390Ω
Dimensions
89 x 73 x 6.2mm
Country of Origin
China
AED 48.46
AED 48.46 Each (ex VAT)
AED 50.88
AED 50.88 Each (inc. VAT)
1
AED 48.46
AED 48.46 Each (ex VAT)
AED 50.88
AED 50.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Load Voltage Rating
30Vdc/ 250Vac
Maximum Input Voltage
24V
Terminal Type
Screw
Depth
6.2mm
Height
73mm
Length
89mm
Contact Material
Silver Tin Oxide
Input Current
6A
Relay Type
AC/DC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Control Resistance
3390Ω
Dimensions
89 x 73 x 6.2mm
Country of Origin
China